- RS Stock No.:
- 267-0086
- Mfr. Part No.:
- WTB8-P1131S03
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$337.42
(exc. GST)
$371.16
(inc. GST)
Units | Per unit |
1 + | $337.42 |
- RS Stock No.:
- 267-0086
- Mfr. Part No.:
- WTB8-P1131S03
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Overview
The W8 is a high-quality, miniature photoelectric sensor family specially designed for close-range applications. Auto collimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The series is comprised of the WTB8 photoelectric proximity sensor.
The WL8 and WLG8 photoelectric retro-reflective sensor and the WSE8 photoelectric through-beam sensor. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.
At a glance
Miniature housing with M3 threaded mounting holes
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Your Benefit
Highly flexible design and operational capabilities due to precise background suppression
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
A fast switching frequency optimizes production processes
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
A fast switching frequency optimizes production processes
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 40 → 300 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 Meter |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +55°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Series | W2S-2 |
Standards Met | CE, cULus |
Thread Size | M3 |