- RS Stock No.:
- 267-0051
- Mfr. Part No.:
- WTB4S-3N1162V
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$536.55
(exc. GST)
$590.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $536.55 |
- RS Stock No.:
- 267-0051
- Mfr. Part No.:
- WTB4S-3N1162V
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The W4S-3 family of photoelectric sensors offers best-in-class performance in a slim housing design. Universal use of the latest ASIC and Pinpoint LED technologies provide maximum reliability in the detection of all objects, including transparent and shiny objects like blisters, e-cards and aluminium cans.
Optical axes on the flat side enable simple, space-saving integration in the machine environment - even without separate mounting brackets.
At a glance
Best background suppression sensor in its class
Universal use of Pinpoint LED technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Universal use of Pinpoint LED technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Your Benefit
Application versatility due to reliable detection of shiny, transparent or jet-black objects
Very quick and easy alignment due to the highly visible, intense Pinpoint LED light spot
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
Background suppression sensors with a laser-like light spot reduce costs and installation of additional protective measures by replacing laser sensors
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Very quick and easy alignment due to the highly visible, intense Pinpoint LED light spot
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
Background suppression sensors with a laser-like light spot reduce costs and installation of additional protective measures by replacing laser sensors
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 4 → 500 mm |
Output Type | NPN |
Electrical Connection | Cable |
Switching Mode | Light Switching |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 Meter |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Series | WTB |
Housing Material | Stainless Steel |
Standards Met | CE, cUL |
Thread Size | M8 |
Related links
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 4...
- Sick Background Suppression Photoelectric Sensor, Miniature...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 4...
- Sick Background Suppression Photoelectric Sensor, Rectangular...