- RS Stock No.:
- 267-0022
- Mfr. Part No.:
- WTB2S-2N3060S19
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$365.53
(exc. GST)
$402.08
(inc. GST)
Units | Per unit |
1 + | $365.53 |
- RS Stock No.:
- 267-0022
- Mfr. Part No.:
- WTB2S-2N3060S19
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
Developing lighter, more compact, and more intelligent machines. The incredibly small latest generation W2S-2 miniature photoelectric sensor offers completely new machine design possibilities. Intelligent features: the sensors feature background suppression that enables detection of black objects with a degree of reflection of 1%. The W2S-2 also offers world-class sensing distances in this housing size. Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller.
The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions. Programmable sensors, adjustable via a 3-turn potentiometer, and sensors with fixed sensing distances of 15 mm, 30 mm, 45 mm and 60 mm are also available.
At a glance
Sensor with background suppression and without any significant black/white shift
Pinpoint 2.0 LED with extended sensing distances and high operating reserves
A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
Detection of highly-transparent and reflective objects using sensors with V-optics
Photoelectric retro-reflective sensor with auto collimation and a clearly visible light spot
Pinpoint 2.0 LED with extended sensing distances and high operating reserves
A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
Detection of highly-transparent and reflective objects using sensors with V-optics
Photoelectric retro-reflective sensor with auto collimation and a clearly visible light spot
Your Benefit
Machine design flexibility: the ultra-compact sensors offer above-average sensing distances and provide space-saving installation
Remote setup: sensors installed in confined spaces can be set and monitored remotely via IO-Link.
High operational reliability: ultra black objects are detected with a degree of reflection of 1%
Maximum reliability during object detection and option of a space-saving machine design without reflectors or through-beam systems
Quick and easy commissioning: the photoelectric retro-reflective sensor with auto collimation provides a clearly visible light spot-
for high process reliability
Universal application options: wide range of models enclosed in a rugged housing
Proven mounting and housing design
Remote setup: sensors installed in confined spaces can be set and monitored remotely via IO-Link.
High operational reliability: ultra black objects are detected with a degree of reflection of 1%
Maximum reliability during object detection and option of a space-saving machine design without reflectors or through-beam systems
Quick and easy commissioning: the photoelectric retro-reflective sensor with auto collimation provides a clearly visible light spot-
for high process reliability
Universal application options: wide range of models enclosed in a rugged housing
Proven mounting and housing design
Applications
Detection of transparent ampules and vials in the pharmaceutical industry
Detection of solar cells
Detection of modules in smartphone production
Detection of small parts such as pins, screws and rings in mounting technology
Detection of parts in grippers
Detection of solar cells
Detection of modules in smartphone production
Detection of small parts such as pins, screws and rings in mounting technology
Detection of parts in grippers
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Proximity |
Detection Range | 130 mm |
Output Type | NPN |
Switching Mode | Light Switching |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable With Connector |
Light Source | Pin Point LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 0.5 ms |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
Housing Material | ABS, Plastic |
Series | WTB2S |
Thread Size | M18 |
Standards Met | CE, UL |