- RS Stock No.:
- 266-9941
- Mfr. Part No.:
- WT2F-P270
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$337.39
(exc. GST)
$371.13
(inc. GST)
Units | Per unit |
1 + | $337.39 |
- RS Stock No.:
- 266-9941
- Mfr. Part No.:
- WT2F-P270
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Overview
The W2 Flat photoelectric sensor family is enclosed in a housing only 3.5 mm high, enabling it to fit in nearly all machine parts for reliable object detection. These sensors, which are one of the smallest photoelectric sensor families in the world, enable thin and compact machine designs. Their rugged housing includes metal-reinforced fixing holes that simplify machine integration.
This flat design enables even a milling recess to be used to integrate the sensor safely in the machine.
At a glance
One of the smallest photoelectric sensors in the world
No external amplifier required
Variant designed to detect transparent and glossy objects
Rugged housing with metal-reinforced fixing holes
No external amplifier required
Variant designed to detect transparent and glossy objects
Rugged housing with metal-reinforced fixing holes
Your Benefit
High-performance solutions for very tight spaces provide increased application flexibility
Fast response times with a high level of accuracy and precise switching points
The high enclosure rating and the rugged housing offer a long service life that withstands harsh environmental conditions
Quick and easy installation since sensors can be mounted directly on machine parts
Fast response times with a high level of accuracy and precise switching points
The high enclosure rating and the rugged housing offer a long service life that withstands harsh environmental conditions
Quick and easy installation since sensors can be mounted directly on machine parts
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Energetic |
Detection Range | 1 → 9 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable With M8 Connector |
Maximum DC Voltage | 24V |
Terminal Type | Cable with Connector |
Light Source | LED |
IP Rating | IP67 |
Response Time | 0.5 ms |
Minimum Operating Temperature | +40°C |
Maximum Operating Temperature | +55°C |
Series | W2 |
Housing Material | Plastic |
Standards Met | CE |
Related links
- Hammers
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Sick Background Suppression Photoelectric Sensor 1 → 9 mm Detection Range