- RS Stock No.:
- 266-9933
- Mfr. Part No.:
- WT27K-2F430
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$834.14
(exc. GST)
$917.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $834.14 |
- RS Stock No.:
- 266-9933
- Mfr. Part No.:
- WT27K-2F430
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Overview
The WT27L-2 Laser photoelectric sensor is ideal for precisely detecting small objects from long distances.
These sensors feature crosstalk immunity, background suppression and a laser light source.
At a glance
2 mm diameter light spot at a distance of 400 mm
Precise adjustable background suppression
Visible red laser LED
Sensing range adjustment via potentiometer
UL approval
Precise adjustable background suppression
Visible red laser LED
Sensing range adjustment via potentiometer
UL approval
Your Benefit
Precise detection of very small parts up to a distance of 400 mm due to 2 mm light spot
Highly visible red laser provides quick and easy alignment
Durable design provides high resistance to vibration
Highly visible red laser provides quick and easy alignment
Durable design provides high resistance to vibration
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 100 → 800 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 25 ms |
Maximum Operating Temperature | +45°C |
Mounting Type | Threaded |
Series | W27-2 Laser |
Minimum Operating Temperature | -10°C |
Housing Material | ABS, Plastic |
Standards Met | CE, cULus |
Related links
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 50...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 50...
- Sick Background Suppression Photoelectric Sensor, Block Sensor,...
- Sick Background Suppression Photoelectric Sensor, Block Sensor,...
- Sick Background Suppression Photoelectric Sensor, Block Sensor,...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...