- RS Stock No.:
- 266-9917
- Mfr. Part No.:
- WT130L-32
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$574.05
(exc. GST)
$631.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $574.05 |
- RS Stock No.:
- 266-9917
- Mfr. Part No.:
- WT130L-32
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Overview
The W130 Laser family offers compact laser sensors with extensive functionality, allowing users to configure settings based on their application requirements. Proximity, retro-reflective and through-beam variants are available and feature a 30 mm wide laser line.
The combination of the analogue output and the two switching outputs solves a variety of applications, such as edge control and part sorting.
At a glance
Laser photoelectric sensor consisting of configurable evaluation unit with external laser heads
Parallel 30 mm wide laser line
Model with analogue output
Two teachable, mutually independent switching outputs
Application solution for web edge guidance and detection of objects with position tolerance
Parallel 30 mm wide laser line
Model with analogue output
Two teachable, mutually independent switching outputs
Application solution for web edge guidance and detection of objects with position tolerance
Your Benefit
Application flexibility based on customer requirements
Reliable detection of the smallest, unguided parts
Precise guidance of web materials
Reliable edge detection even when the edge location is undefined
Digital display designed for quick and easy setup that saves time
Highly visible laser light simplifies alignment
Reliable detection of the smallest, unguided parts
Precise guidance of web materials
Reliable edge detection even when the edge location is undefined
Digital display designed for quick and easy setup that saves time
Highly visible laser light simplifies alignment
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Energetic |
Detection Range | 0 → 1200 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable with Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -10°C |
Housing Material | PC, Plastic |
Mounting Type | Hole Mount |
Series | WT130 |
Maximum Operating Temperature | +55°C |
Standards Met | CE, cULus |
Related links
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 0 → 1200...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 0 → 450...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 0 → 900...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 0 → 700...
- Sick Energetic Photoelectric Sensor, Miniature Sensor, 0 → 1200 mm...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 2 → 34 mm...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 3 → 115...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 2 → 18 mm...