Sick Proximity Photoelectric Sensor, Miniature Sensor, 450 mm Detection Range
- RS Stock No.:
- 266-9910
- Mfr. Part No.:
- WT100L-F2141
- Brand:
- Sick
Price (ex. GST) Each
$371.29
(exc. GST)
$408.42
(inc. GST)
3 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $371.29 |
- RS Stock No.:
- 266-9910
- Mfr. Part No.:
- WT100L-F2141
- Brand:
- Sick
Related links
- Sick Diffuse Photoelectric Sensor 450 mm Detection Range
- Sick Energetic Photoelectric Sensor 450 mm Detection Range
- Sick Proximity Photoelectric Sensor 1200 mm Detection Range
- Banner Proximity Photoelectric Sensor 18-150 mm Detection Range
- Banner Proximity Photoelectric Sensor 18-100 mm Detection Range
- Sick Proximity Photoelectric Sensor 140 mm Detection Range
- Sick Proximity Photoelectric Sensor 115 mm Detection Range
- Sick Proximity Photoelectric Sensor 60 → 900 mm Detection Range