Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 35 m Detection Range
- RS Stock No.:
- 266-9442
- Mfr. Part No.:
- WS/WE100L-F1131
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$559.98
(exc. GST)
$615.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $559.98 |
- RS Stock No.:
- 266-9442
- Mfr. Part No.:
- WS/WE100L-F1131
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Overview
The W100 Laser is a complete family of photoelectric sensors enclosed in a miniature housing. These sensors feature a laser sender LED that supports generous sensing ranges for standard applications. The established housing design features M3 fastening threads that allow for quick, easy, and cost-effective mounting.
The W100 Laser is a great alternative to the standard W100, especially for applications that demand higher precision or a longer sensing range.
At a glance
Standard miniature housing with M3 threaded mounting holes
Long sensing range
Light/dark switching and sensitivity adjustment via rotary switch possible
Various versions are available, including through-beam, retro-reflective and energetic
Wide variety of accessories available
Laser emitter LED, class 1
Long sensing range
Light/dark switching and sensitivity adjustment via rotary switch possible
Various versions are available, including through-beam, retro-reflective and energetic
Wide variety of accessories available
Laser emitter LED, class 1
Your Benefit
Detection of tiny objects
Safe application thanks to high optical operating reserve
Quick and easy mounting due to universally compatible M3 threaded mounting holes
Miniature housing designed for applications in which space is at a premium
Safe application thanks to high optical operating reserve
Quick and easy mounting due to universally compatible M3 threaded mounting holes
Miniature housing designed for applications in which space is at a premium
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 35 m |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 Meter |
Light Source | Laser Light |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 0.25 ms |
Minimum Operating Temperature | -10°C |
Housing Material | ABS/PC/POM, Plastic |
Maximum Operating Temperature | +50°C |
Series | W100 Laser |
Mounting Type | Threaded |
Standards Met | CE, cURus |
Thread Size | M3 |
Related links
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 35 m...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 35...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 35 m...
- Sick Through Beam Photoelectric Sensor, Compact Sensor, 35 m...
- Sick Through Beam Photoelectric Sensor, Miniature Sensor, 0 → 35 m...
- Sick Retroreflective Photoelectric Sensor, Barrel Sensor, 35 m...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 60...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 60 m...