Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 5 m Detection Range
- RS Stock No.:
- 266-9429
- Mfr. Part No.:
- WLG4S-3V1132
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$466.26
(exc. GST)
$512.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $466.26 |
- RS Stock No.:
- 266-9429
- Mfr. Part No.:
- WLG4S-3V1132
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The WLG4S-3 is a retro-reflective sensor enclosed in a slim housing that reliably detects transparent objects. Even small gaps between objects, highly transparent thin films, and vials with flow marks and severe lens defects can be reliably detected. Setting the sensor requires a single press of the teach-in pushbutton. The sensor reliably adjusts for any changes to environmental conditions such as temperature, dust or dirt. The single-lens auto collimation system sees through even the smallest of openings.
The Pinpoint LED's small but intense light spot enables quick and easy alignment even when using the smallest reflectors. Plus, variants with IO-Link provide continuous diagnostics data.
At a glance
Continuous threshold adaption of the switching threshold compensates for environmental changes
Single-lens auto collimation optics
Simple setting either via teach-in pushbutton, cable or IO-Link
Pinpoint LED technology with a small, highly visible, well-defined light spot enables high reserve levels when using small reflectors
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Single-lens auto collimation optics
Simple setting either via teach-in pushbutton, cable or IO-Link
Pinpoint LED technology with a small, highly visible, well-defined light spot enables high reserve levels when using small reflectors
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Your Benefit
Optimal detection of any kind of transparent object
Quick and easy operation via the push of a button – automatic setting of the correct switching threshold
Less downtime due to a Continuous Threshold Adaption which compensates for changing environmental conditions, including
temperature, dust and drift effects
The well-defined, highly visible intense light spot provides quick and reliable alignment
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Easy device replacement and identification
Quick and easy operation via the push of a button – automatic setting of the correct switching threshold
Less downtime due to a Continuous Threshold Adaption which compensates for changing environmental conditions, including
temperature, dust and drift effects
The well-defined, highly visible intense light spot provides quick and reliable alignment
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Easy device replacement and identification
Applications
Tears in transparent films
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.01 → 5 m |
Output Type | PNP |
Switching Mode | Dark Switching |
Electrical Connection | Cable 2 m |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 Meter |
Light Source | PinPoint LED |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Series | W4S-3 Glass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Housing Material | ABS, Plastic |
Mounting Type | Threaded |
Thread Size | M8 |
Standards Met | CE, cULus, ECOLAB |
Related links
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor,...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor,...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 3...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 →...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 →...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 →...