Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 18 m Detection Range
- RS Stock No.:
- 266-9410
- Mfr. Part No.:
- WLA26P-24116100ZZZ
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$417.07
(exc. GST)
$458.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $417.07 |
- RS Stock No.:
- 266-9410
- Mfr. Part No.:
- WLA26P-24116100ZZZ
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The W26 is equipped with new technologies such as Twin Eye, Line Spot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the Blue Pilot operating and display concept. Since every W26 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible Pinpoint LED and the infrared LED are available as the light source.
The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W26 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, Line Spot, Twin Eye with OptoFilter
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Applications
Consumer goods
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 18 m |
Output Type | NPN, PNP |
Electrical Connection | Male Connector |
Switching Mode | Light Switching |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | PinPoint LED |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 500 μs |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic |
Mounting Type | Hole Mount |
Series | WLA26 |
Maximum Operating Temperature | +60°C |
Standards Met | CE, UL |
Related links
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 18...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 18...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 -...
- Sick Polarised Retro Reflection Photoelectric Sensor, Block...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 18...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 18 m...
- Sick Polarised Retro Reflection Photoelectric Sensor, Block...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 18 m...