- RS Stock No.:
- 266-9301
- Mfr. Part No.:
- WL24-2B430
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$473.30
(exc. GST)
$520.63
(inc. GST)
Units | Per unit |
1 + | $473.30 |
- RS Stock No.:
- 266-9301
- Mfr. Part No.:
- WL24-2B430
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Overview
The W24 features a rugged metal housing that has passed IP 69K testing, which ensures reliability in harsh industrial conditions. These sensors are highly resistant to ambient light and offer a very long sensing range with a high operating reserve. As a result, there are optional a standard front lens heating or a high-power front lens heating versions, similar to automotive rear window defrost, for use in environments with extreme temperatures fluctuation. An alarm output option enables early detection of contamination, reducing downtime that results from contamination interruptions.
Variants with DC voltage and universal voltage DC/AC and multiple connectivity options provide additional flexibility within the W24 family. The sensors are conform with the 2G category for explosive zones, which enhances their range of applications even further.
At a glance
Robust die-cast zinc housing with IP 69K protection class
Operating elements protected by a hood
High ambient light immunity of the proximity sensors
Switchable: PNP/NPN and light/dark switching
DC or AC/DC type with UL approval
Optional: test input, time delays, contamination signalling at the alarm output, and front-screen heating, also available in a high-power version
M12 male connector or M16 screw connection: rotatable through 90°
Operating elements protected by a hood
High ambient light immunity of the proximity sensors
Switchable: PNP/NPN and light/dark switching
DC or AC/DC type with UL approval
Optional: test input, time delays, contamination signalling at the alarm output, and front-screen heating, also available in a high-power version
M12 male connector or M16 screw connection: rotatable through 90°
Your Benefit
Rugged metal housing that has passed IP 69K testing offers reliability and a long service life
Immune to ambient light and crosstalk, which improves detection security
Long-range retro-reflective and through-beam versions have a very high operating reserve, which ensures reliable operation even
when if sensor is contaminated
Ensuring reliable operation in environments with temperatures fluctuation due to standard or high-power front lens heating (prevention and reduction of condensation water on the front lens)
Variants with DC voltage and universal AC/DC voltage provide installation flexibility
Immune to ambient light and crosstalk, which improves detection security
Long-range retro-reflective and through-beam versions have a very high operating reserve, which ensures reliable operation even
when if sensor is contaminated
Ensuring reliable operation in environments with temperatures fluctuation due to standard or high-power front lens heating (prevention and reduction of condensation water on the front lens)
Variants with DC voltage and universal AC/DC voltage provide installation flexibility
Applications
Detecting a faulty steel sheet during processing
Positioning of coils before and after the coiling machine
Steel rod diameter measurement on rolling beds during continuous casting process
Product detection on processing machines during post production logistics
Proper orientation of goods on conveyor systems during post production logistics
Positioning of coils before and after the coiling machine
Steel rod diameter measurement on rolling beds during continuous casting process
Product detection on processing machines during post production logistics
Proper orientation of goods on conveyor systems during post production logistics
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 22 m |
Output Type | NPN, PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 4-pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 pin Connector |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | 500 μs |
Mounting Type | Threaded |
Minimum Operating Temperature | -40°C |
Housing Material | Metal, Zinc Diecast |
Series | W24-2 |
Maximum Operating Temperature | +60°C |
Standards Met | CE, cULus |
Thread Size | M5 |