- RS Stock No.:
- 266-8693
- Mfr. Part No.:
- OD2-P135W75I0
- Brand:
- Sick
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,247.00
(exc. GST)
$2,471.70
(inc. GST)
Units | Per unit |
1 + | $2,247.00 |
- RS Stock No.:
- 266-8693
- Mfr. Part No.:
- OD2-P135W75I0
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Overview
The OD Value allows for an easy, precise and economical solution of measuring tasks. It detects even small deviations in dimension, shape, position or eccentricity directly in the machine, contactless, precise and during running operation.
OD Value convinces with its main features: reliable, user-friendly, effective, universal and efficient. The ideal solution for everyone, who needs to check and verify quality regularly and directly in the process.
At a glance
Several measurement ranges from 26 mm ... 34 mm to 100 mm ... 500 mm
CMOS receiving element for measurement independent of surface
Easy, LED-based user and teach-in concept
Wide range of models and a wide range of standard interfaces
Laser technology for precise measurement of very small objects
Compact stand-alone device
Excellent price-performance ratio
CMOS receiving element for measurement independent of surface
Easy, LED-based user and teach-in concept
Wide range of models and a wide range of standard interfaces
Laser technology for precise measurement of very small objects
Compact stand-alone device
Excellent price-performance ratio
Your Benefit
Reliable measurement independent of surface, minimizes machine downtime
Extremely simple sensor teach-in makes setup faster and more cost-effective
Minimal space requirements and less wiring due to its compact, standalone design
Many measurement ranges and output interfaces make it ideal for cost-effective integration into any production environment
Low investment costs make consistent, regular quality inspection possible
Non-contact measurement technology from a safe distance allows the inspection to be carried out directly during the production
process
Wear and damage-free inspection, due to non-contact measurement
Extremely simple sensor teach-in makes setup faster and more cost-effective
Minimal space requirements and less wiring due to its compact, standalone design
Many measurement ranges and output interfaces make it ideal for cost-effective integration into any production environment
Low investment costs make consistent, regular quality inspection possible
Non-contact measurement technology from a safe distance allows the inspection to be carried out directly during the production
process
Wear and damage-free inspection, due to non-contact measurement
Applications
Precise distance measurement for robot guidance
Precise component measurement
Double sheet control during sheet feeding
Non-contact double sheet monitoring
Measurement of the wane
Height monitoring for optical components
Precise positioning of the dispensing needle
Checking components
Positioning dispensing needles with precision
Easy alignment and positioning of solar cells
Magazine positioning solutions for different solar panel sizes
Remaining film monitoring for cell winding
Coil handling and management in coiling and decoiling machine
Presence monitoring of casting moulds
Monitoring of ingot mould to ensure ingot was thrown out
Precise component measurement
Double sheet control during sheet feeding
Non-contact double sheet monitoring
Measurement of the wane
Height monitoring for optical components
Precise positioning of the dispensing needle
Checking components
Positioning dispensing needles with precision
Easy alignment and positioning of solar cells
Magazine positioning solutions for different solar panel sizes
Remaining film monitoring for cell winding
Coil handling and management in coiling and decoiling machine
Presence monitoring of casting moulds
Monitoring of ingot mould to ensure ingot was thrown out
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Distance |
Detection Range | 60 → 210 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24V |
Terminal Type | M12 8 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2 ms |
Minimum Operating Temperature | -10°C |
Mounting Type | Threaded |
Series | OD Value |
Housing Material | Plastic |
Maximum Operating Temperature | +50°C |
Standards Met | CE, cURus |
Related links
- Sick Distance Distance Sensor 0.15 → 100 m Detection Range Profinet
- Sick Distance Distance Sensor 0.2 → 7 mm, 0.8 → 7 mm Detection Range
- Sick Distance Distance Sensor 10000 mm Detection Range
- Baumer Distance Distance Sensor 1700 mm Detection Range
- Sick Distance Distance Sensor 20000 mm Detection Range
- Sick Distance Distance Sensor 30 m Detection Range
- Sick Distance Distance Sensor 13000 mm Detection Range
- Sick Distance Distance Sensor 10 mm Detection Range