- RS Stock No.:
- 266-8666
- Mfr. Part No.:
- OD1-B015H05I25
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,736.71
(exc. GST)
$3,010.38
(inc. GST)
Units | Per unit |
1 + | $2,736.71 |
- RS Stock No.:
- 266-8666
- Mfr. Part No.:
- OD1-B015H05I25
- Brand:
- Sick
Related links
- Sick Distance Photoelectric Sensor 180 mm Detection Range
- Sick Distance Photoelectric Sensor 500 mm Detection Range
- Sick Distance Photoelectric Sensor 60 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 20 mm Detection Range
- Sick Distance Distance Sensor 10 → 20 mm Detection Range
- Baumer Fork Sensor Photoelectric Sensor 20 mm Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 20 mm Detection Range
- Sick Through Beam Photoelectric Sensor 0 → 20 mm Detection Range