Sick Background Suppression Photoelectric Sensor, Rectangular Sensor, 5 → 450 mm Detection Range
- RS Stock No.:
- 266-8084
- Mfr. Part No.:
- GTB6-N6211
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$304.60
(exc. GST)
$335.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $304.60 |
- RS Stock No.:
- 266-8084
- Mfr. Part No.:
- GTB6-N6211
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in wash-down applications.
With Pinpoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.
At a glance
Pinpoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
Your Benefit
Pinpoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably
and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash-down applications
and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash-down applications
Applications
Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 5 → 450 mm |
Output Type | NPN |
Electrical Connection | Cable |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | Cable with Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 1 ms |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | Plastic |
Series | G6 |
Standards Met | CE, cULus |
Related links
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 5...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Miniature...