Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 1600 mm Detection Range
- RS Stock No.:
- 266-8035
- Mfr. Part No.:
- GTB10-P4631S13
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$306.95
(exc. GST)
$337.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $306.95 |
- RS Stock No.:
- 266-8035
- Mfr. Part No.:
- GTB10-P4631S13
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications. The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications.
The G10 product family provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
Pinpoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Pinpoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Logistics: Storage & Conveyor, especially pallet detection
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 → 1600 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2500 μs |
Mounting Type | Threaded |
Minimum Operating Temperature | -30°C |
Housing Material | ABS/PMMA, Plastic |
Maximum Operating Temperature | +60°C |
Series | G10 |
Standards Met | CE, cULus, EAC |
Thread Size | M12 |
Related links
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 20...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 20...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 20...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 20...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...