- RS Stock No.:
- 266-7987
- Mfr. Part No.:
- GSE2F-N1151
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$318.67
(exc. GST)
$350.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $318.67 |
- RS Stock No.:
- 266-7987
- Mfr. Part No.:
- GSE2F-N1151
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
The G2 Flat is a miniature photoelectric sensor for use in particularly compact plants and robotics systems. With powerful background suppression (BGS), the sensor can be relied upon to detect objects at distances starting from just 8 mm – virtually regardless of object size and surface. This makes it an excellent solution for all kinds of tasks wherever space is at a premium and opens up entirely new possibilities for miniaturization in industrial environments.
Sensor integration and handling could not be easier. As one of the smallest photoelectric sensor product families from SICK, the G2 Flat is the smart application solution in a miniature format for industrial automation.
At a glance
Ultra-thin housing for the tightest of installation spaces
BGS: Object detection starting from just 8 mm
Detection of objects from 0.1 mm in size
Reliable detection of jet-black, specular, transparent, and shiny objects
Pinpoint LED
VISTAL® housing, steel mounting plates
Can be adjusted individually to OEM requirements
BGS: Object detection starting from just 8 mm
Detection of objects from 0.1 mm in size
Reliable detection of jet-black, specular, transparent, and shiny objects
Pinpoint LED
VISTAL® housing, steel mounting plates
Can be adjusted individually to OEM requirements
Your Benefit
The ultra-thin G2 Flat sensors can be integrated into miniature plants and very tight installation spaces
Reliable detection: Detect objects with excellent and high-performance background suppression starting from just 8 mm
Even the smallest of objects can be detected without problems
Versatility of use: The G2 Flat can be relied upon to detect jet-black, specular, transparent, and shiny objects
Easy installation and maintenance – not least thanks to easy differentiation between sender and receiver
Ultra-reliable sensor design with VISTAL® housing and steel mounting plates
Reliable detection: Detect objects with excellent and high-performance background suppression starting from just 8 mm
Even the smallest of objects can be detected without problems
Versatility of use: The G2 Flat can be relied upon to detect jet-black, specular, transparent, and shiny objects
Easy installation and maintenance – not least thanks to easy differentiation between sender and receiver
Ultra-reliable sensor design with VISTAL® housing and steel mounting plates
Applications
Robot arms and grippers
OEM machine builders (e.g., pharmaceutical, packaging, automotive industry, logistics)
Small conveyors for electronics, solar cells, printed circuit boards, and small parts
Parts conveyors
Modern vending machines
Modern doors and gate systems
Logistics devices such as shuttle systems and stackers
OEM machine builders (e.g., pharmaceutical, packaging, automotive industry, logistics)
Small conveyors for electronics, solar cells, printed circuit boards, and small parts
Parts conveyors
Modern vending machines
Modern doors and gate systems
Logistics devices such as shuttle systems and stackers
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 0 → 700 mm |
Output Type | NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | 3-wire, Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 Meter |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +50°C |
Series | G2F |
Housing Material | Plastic |
Minimum Operating Temperature | -20°C |
Mounting Type | Threaded |
Standards Met | CE, cURus |
Related links
- Sick Through Beam Photoelectric Sensor, Miniature Sensor, 0 → 700...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 0 →...
- Sick Energetic Photoelectric Sensor, Rectangular Sensor, 0 → 700...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 700 mm...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 60 mm...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 200 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 0 → 700...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 700 mm...