SICK Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 6 m, PNP, IP67

Subtotal (1 unit)*

$18,886.15

(exc. GST)

$20,774.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$18,886.15

*price indicative

RS Stock No.:
266-7906
Mfr. Part No.:
GL6-P0511P20
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Photoelectric Retro-Reflective

Output Type

PNP

Terminal Type

Cable with Connector

Maximum DC Voltage

30V dc

Interface Type

3-Pin Connector

Light Source

Pin Point LED

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

30mA

Response Time

625μs

Standards/Approvals

CE, UL

Mount Type

Hole

Hazardous Area Certification

No

Series

GL6

Housing Material

Plastic, ABS

Detection Range

6 m

COO (Country of Origin):
HU

Overview


The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in wash-down applications.

With Pinpoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.

At a glance


Pinpoint LED and class 1 laser variants

SICK ASIC, the result of decades of experience with photoelectric sensors

Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors

ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing

Enclosure ratings IP67 and IP69K

Your Benefit


Pinpoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably

and are therefore suitable for a broad range of applications

Superior optical performance and robustness thanks to the ASIC from SICK

Quick and easy mounting and high durability thanks to the metal inserts with M3 thread

Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs

Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash-down applications

Applications


Industries with high cleaning requirements (e.g. food and beverage)

Harsh environments requiring tough metal housing. e.g. due to mechanical impacts

Applications with high aesthetic standards

Note

266-7906 ( GL6-P0511P20) is a bulk pack containing x100 off GL6-0511S56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy