- RS Stock No.:
- 266-1529
- Mfr. Part No.:
- E3S-AD36
- Brand:
- Omron
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$476.76
(exc. GST)
$524.44
(inc. GST)
Units | Per unit |
1 + | $476.76 |
- RS Stock No.:
- 266-1529
- Mfr. Part No.:
- E3S-AD36
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron Built-in amplifier photoelectric sensor has self-diagnostic function it checks changes in environmental conditions especially a change in the ambient temperature and self-diagnoses the resistance against the changes. It has two-turn sensitivity adjustor with indicator.
Diffuse reflective 20 cm
700 nm wavelength of LED light source
Prewired connector
Load short-circuit protection
Reverse connection protection
700 nm wavelength of LED light source
Prewired connector
Load short-circuit protection
Reverse connection protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 200 mm |
Output Type | PNP |
Electrical Connection | DC |
Switching Mode | Light / Dark switching |
Related links
- Omron Retroreflective Photoelectric Sensor 200 mm Detection Range
- Panasonic Through Beam Photoelectric Sensor 200 mm Detection Range
- Panasonic Background Suppression Distance Sensor 200 mm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 200 mm...
- Omron Background Suppression Distance Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 200 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 200 mm Detection Range