- RS Stock No.:
- 266-1518
- Mfr. Part No.:
- E3FC-LP21
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 266-1518
- Mfr. Part No.:
- E3FC-LP21
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron compact E3FC series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor as does the bright, high-power red LED which is clearly visible for easy alignment, even over longer distances. Similarly the sensors LED status indicator can be viewed from long distances and wide angles.
High grade steel housing
Withstands heat shock conditions
Epoxy resin preventing water ingress if connector is not fixed properly
Bright visible red LED enabling easy alignment
Sensing distance 100 mm
Withstands heat shock conditions
Epoxy resin preventing water ingress if connector is not fixed properly
Bright visible red LED enabling easy alignment
Sensing distance 100 mm
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Background Suppression |
Detection Range | 100 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | DC |
Related links
- Omron Background Suppression Photoelectric Sensor, Cylindrical...
- Omron Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Cylindrical...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor,...
- Omron Through Beam Photoelectric Sensor, Cylindrical Sensor, 100...