- RS Stock No.:
- 262-8799
- Mfr. Part No.:
- E3AS-F1500IMN-M1TJ 0.3M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$438.75
(exc. GST)
$482.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $438.75 |
- RS Stock No.:
- 262-8799
- Mfr. Part No.:
- E3AS-F1500IMN-M1TJ 0.3M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 1500 mm |
Output Type | NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 4-Pin Connector |
Related links
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...