- RS Stock No.:
- 254-3712
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.39
(exc. GST)
$110.43
(inc. GST)
Units | Per unit |
1 - 9 | $100.39 |
10 - 19 | $97.40 |
20 - 49 | $92.38 |
50 + | $80.32 |
- RS Stock No.:
- 254-3712
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Diffuse (BGS) Photoelectric Sensor 18 mm Cylindrical 10 cm Detection
The Diffuse photelectric sensor from RS PRO includes BGS (background suppression), excellent light reflection measurement sensor using background suppression technology providing stable and reliable sensor detection. The photoelectric sensor has a cylindrical barrel short case shape design plus is IP67 rated (waterproof) making the sensor an excellent choice for use in small and confined space environments and, for use in harsh environments. Flexible and easy to operate, red light source, LED output indicators, 0.5 Ms response time, universal housing, High EMC capability, short circuit, overload, and reverse protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Background Suppression Diffuse Reflection Photoelectric sensor
- 10 cm (non-adjustable) detection range
- Good detection accuracy distance using background suppression (BGS) technology
- 2 m PVC Cable Connection
- 18 mm Threaded cylindrical mounting, short case design
- Red (660 nm) light source
- Anti-ambient light – Anti-sunlight interference 10,000 Lux, incandescent light 3,000 Lux
- NPN NO-NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection
- Green and Yellow LED output indicator, 360° visibility
- PC plus ABS sensor housing, PMMA Filter
- IP67 Protection
- CE Certified
Applications
- Detecting several objects from a common carrying system
- Detection of translucent objects, levels of contained substances
- reliable for black and white colour target presence
- Detecting a box, material, or part
- Error detection and many more
What is the Diffuse Reflection Photoelectric Sensor
Diffuse reflection sensors are used for the direct detection of an object when the light sent out from the sensor hits the object and is reflected back to the sensor receiver then the diffuse reflection sensor issues a switching signal. The transmitter and the receiver are combined within the sensor in a singular housing. The transmitter sends out a continuous beam of light which can be red light, infrared or laser light.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Background Supression |
Detection Range | 10 cm |
Output Type | NPN NO/NC |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m PVC cable |
Maximum DC Voltage | 30V dc |
Light Source | Red Light |
IP Rating | IP67 |
Response Time | 0.5ms |
Minimum Operating Temperature | -25°C |
Housing Material | PC, ABS |
Maximum Operating Temperature | 55°C |
Standards Met | CE |