- RS Stock No.:
- 254-3693
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$69.34
(exc. GST)
$76.27
(inc. GST)
Units | Per unit |
1 - 9 | $69.34 |
10 - 19 | $67.25 |
20 - 49 | $63.78 |
50 + | $55.47 |
- RS Stock No.:
- 254-3693
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Proximity Diffuse Reflection Photoelectric Sensor Cylindrical 18 mm Threaded Barrel 10 cm Detection
The Proximity diffuse reflection photelectric sensor from RS PRO includes excellent performance providing you with a rated sensing distance of up to 10 cm. The photoelectric sensor has a shortened cylindrical barrel shape ergonomic design plus includes EMC capability and high light immunity for various applications. Having a barrel or cylindrical shape allows for easy and quick flush, flat sensor installation making the RS PRO photoelectric sensor an excellent choice for use in small and confined space environments. The wealth of features with the sensor includes infrared light source, good distance detection, LED display allowing you to check the sensors operation, function, and switching all providing complete short circuit, overload, and reverse polarity protection.
Features & Benefits
- Proximity Diffuse Reflection Photoelectric sensor
- 10 cm detection range
- Single turn potentiometer adjustment for distance
- Good detection accuracy
- Excellent for a stable strong object detection no matter the shape or material
- 2 m PVC Cable Connection
- Infrared light source 940 Nm
- Anti-sunlight interference 10,000 Lux, Incandescent light interference 3,000 Lux
- 18 mm cylindrical barrel shape, short housing, big knob design easy adjustment
- NPN NO+NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, and reverse polarity protection
- Yellow and green LED output indicator, 360° visibility
- PC and ABS housing
- PMMA Filter
- IP67 Protection
- CE Certified
Applications
- Automation door and gate systems, storage and conveyor systems, material flow technology, packaging industry
- Transparent product detection, industrial and many more working environments, stable and strong detection of objects no matter their shape or material
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse Reflection |
Detection Range | 0.1 m |
Output Type | NPN NONC |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | ≤0.5ms |
Series | PSS |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PC, ABS |
Mounting Type | Screw Nut |
Standards Met | CE |
Thread Size | 18 mm |
Related links
- Digitron PF333 Series Portable Ultrasonic Liquid Flow/Heat Meter...
- Digitron U1000MKII-HM Series Fixed Ultrasonic Heat/Energy Meter...
- RS PRO Background Suppression Photoelectric Sensor Block Sensor,...
- RS PRO background Suppression Photoelectric Sensor 0.1 m Detection Range
- Sick Retroreflective Photoelectric Sensor 0.1 → 12 m Detection Range
- HPM Photoelectric Photoelectric Sensor 1m Detection Range
- Digitron U1000MKII-FM Series Fixed Ultrasonic Flow Meter Flow...
- Georg Fischer 2536 Rotor-X Series Paddlewheel Flow Sensor for...