RS PRO Light Convergent Reflection Photoelectric Sensor, Block Sensor, 5 cm Detection Range
- RS Stock No.:
- 254-3646
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$131.17
(exc. GST)
$144.29
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $131.17 |
10 - 19 | $127.25 |
20 - 49 | $120.69 |
50 + | $104.94 |
- RS Stock No.:
- 254-3646
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Small Convergent Reflective Photoelectric Sensor Rectangular 5 cm Detection
The Convergent Reflective photelectric sensor from RS PRO includes excellent distance detection sensor using visible Red light technology, detecting objects in front of reflective backgrounds, providing stable and reliable sensor detection. The photoelectric sensor is useful when there are other background objects, small colour differences between black and white plus is suitable for detecting targets on other colours. The RS PRO sensor has a small / long plastic rectangular / square shape light spot design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, one click setting, various hole of PCB, highlight 360° indicator, LED output indicators, no blind zone, short circuit, overload, and polarity protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Convergent reflective Photoelectric sensor
- 5 cm detection range
- Transparent object detection
- Good stable detection accuracy, detecting various hole of PCB
- Accurate, fast 0.5 ms response time
- One click setting
- M8 4-pin Connection
- Red light 540nm light source
- Anti-ambient light –Sunlight 10,000Lux x Incandescent 3,000Lux
- Long Square shape, Light spot design
- Highlight 360° indicator, identifying working conditions
- Detect target in various colours and small differences between black and white
- NPN NO-NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection
- Green and Yellow LED
- PC plus ABS sensor housing, PMMA Lens
- IP67 Protection
- CE Certified
Applications
- Suitable for detecting various coloured targets, small differences between black and white
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Light Convergent Reflection |
Detection Range | 5 cm |
Output Type | NPN NONC |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | 0.5ms |
Minimum Operating Temperature | -25°C |
Housing Material | PC+ABS;Filter: PMMA |
Series | PSE |
Maximum Operating Temperature | +55°C |
Mounting Type | Screw, Bracket |
Standards Met | CE |
Related links
- RS PRO Light Convergent Reflection Photoelectric Sensor, Block...
- RS PRO Light Convergent Reflection Photoelectric Sensor, Block...
- RS PRO background Suppression Photoelectric Sensor, Block Sensor,...
- RS PRO Background Supression Photoelectric Sensor, Rectangular...
- RS PRO Polarised Retro Reflection Photoelectric Sensor, Block...
- Sick Polarised Retro Reflection Photoelectric Sensor, Block...
- Omron Polarised Retro Reflection Photoelectric Sensor, Block...
- Sick Polarised Retro Reflection Photoelectric Sensor, Block...