Baumer Distance Distance Sensor, Block Sensor, 50 mm → 100 mm Detection Range IO-LINK
- RS Stock No.:
- 220-7187
- Mfr. Part No.:
- OM30-P0100.HV.YUN
- Brand:
- Baumer
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,430.86
(exc. GST)
$2,673.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,430.86 |
- RS Stock No.:
- 220-7187
- Mfr. Part No.:
- OM30-P0100.HV.YUN
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer distance sensor provide automatic adjustment of exposure time for precise measurements on changing materials and high immunity to ambient light for reliable measurements regardless of ambient conditions.
Point beam shape for a precise measurement
Adjustable filters for particularly stable measurement results
Adjustable filters for particularly stable measurement results
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 50 mm → 100 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | M8 4 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Response Time | 0.4 ms |
Maximum Operating Temperature | +60°C |
Series | OM |
Mounting Type | Screw |
Minimum Operating Temperature | -20°C |
Housing Material | Die Cast Zinc |
Standards Met | CE, cULus |
Related links
- Baumer Distance Distance Sensor, Block Sensor, 50 mm → 100 mm...
- Baumer Distance Distance Sensor, Block Sensor, 50 mm → 350 mm...
- Baumer Distance Distance Sensor, Block Sensor, 50 mm → 550 mm...
- Baumer Distance Distance Sensor, Rectangular Sensor, 2500 mm...
- Baumer Distance Distance Sensor, Block Sensor, 16 mm → 120 mm...
- Baumer Distance Distance Sensor, Block Sensor, 16 mm → 26 mm...
- Pepperl + Fuchs Distance Distance Sensor, Block Sensor, 40 mm →...
- Sick Background Suppression Distance Sensor, Block Sensor, 50 mm →...