Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor
- RS Stock No.:
- 220-1094
- Mfr. Part No.:
- XUYFNEP40050
- Brand:
- Telemecanique Sensors
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$535.63
(exc. GST)
$589.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $535.63 |
- RS Stock No.:
- 220-1094
- Mfr. Part No.:
- XUYFNEP40050
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor has a fork design. The sensitivity setting-up by numeric potentiometer. It is furnished with 4-pin M8 male connector for electrical connection. This sensor with infrared LED, modulated emission. The enclosure is made of painted aluminium and polyamide/glass. It weighs 0.19kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This sensor has 2 LEDs for adjustment mode and keypad locking, output state.
IP degree of protection - IP65
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Output Type | PNP/NPN |
Electrical Connection | M8 4 Pin Connector |
Series | XUY |
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...