Omron Background Suppression Photoelectric Sensor, 1 → 30 mm Detection Range
- RS Stock No.:
- 215-7211
- Mfr. Part No.:
- E3T-FL23 2M
- Brand:
- Omron
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$203.03
(exc. GST)
$223.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $203.03 |
- RS Stock No.:
- 215-7211
- Mfr. Part No.:
- E3T-FL23 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron photoelectric sensor is a diffuse-reflective background suppression type sensor. It is a miniature square photoelectric sensor in plastic housing. It needs power supply voltage of 12V DC to 24V DC. It has IP67 degree of protection.
It has precision pinpoint LED
It offers reliable detection even through smallest slits and gaps
It has pulse synchronisation for high ambient light immunity
It has compact design
It can be used where space is crucial
It offers reliable detection even through smallest slits and gaps
It has pulse synchronisation for high ambient light immunity
It has compact design
It can be used where space is crucial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Detection Type | Background Suppression |
Detection Range | 1 → 30 mm |
Output Type | PNP |
Electrical Connection | Cable 2 m |
Series | E3T |
Related links
- Omron Background Suppression Photoelectric Sensor, 1 → 30 mm...
- Omron Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Omron Background Suppression Photoelectric Sensor, Flat Sensor, 15...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Photoelectric Sensor, Rectangular...