- RS Stock No.:
- 215-7208
- Mfr. Part No.:
- E3T-CT14 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 215-7208
- Mfr. Part No.:
- E3T-CT14 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3T-C miniature photoelectric sensor is ideal for solution when mounting space is crucial. It is through-beam type sensor with stainless steel housing. It is pre-wired sensor with cable length of 2m.
It offers protection against power supply reverse polarity and output short circuit
It has response time of 0.5ms maximum
It has IP65 degree of protection
It has sensing distance of 1m
It has response time of 0.5ms maximum
It has IP65 degree of protection
It has sensing distance of 1m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Threaded Miniature |
Detection Type | Through Beam |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | Cable 2 m |
Series | E3T |
Related links
- Carlo Gavazzi Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m...
- Telemecanique Sensors Through Beam Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 mm...
- Telemecanique Sensors Through Beam Photoelectric Sensor 100 m...
- SAM Combination Ratchet Spanner Metric Double Ended, 190 mm Overall
- Telemecanique Sensors Through Beam Photoelectric Sensor, Threaded...
- Telemecanique Sensors Polarised Retro Reflection Photoelectric...