Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
- RS Stock No.:
- 215-5462
- Mfr. Part No.:
- E3Z-T81 5M
- Brand:
- Omron
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$299.37
(exc. GST)
$329.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $299.37 |
- RS Stock No.:
- 215-5462
- Mfr. Part No.:
- E3Z-T81 5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron photoelectric sensor, from the series E3Z, is a through-beam type of sensor and has built-in amplifier. It is easy to operate and reliable.
It uses IP67 and IP69k degree of protection.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | PNP |
Electrical Connection | 3 Wire Cable 5 m |
Related links
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 15 m...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15000 mm...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- Eaton Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 15...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range