Omron Diffuse with Background Suppression Photoelectric Sensor, 35 mm → 500 mm Detection Range IO-LINK
- RS Stock No.:
- 215-0537
- Mfr. Part No.:
- E3AS-HL500LMN 2M
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$586.66
(exc. GST)
$645.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $586.66 |
- RS Stock No.:
- 215-0537
- Mfr. Part No.:
- E3AS-HL500LMN 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron E3AS series changes the way of using reflective complete line-up of photoelectric sensors for various applications teach button allows anyone to set optimal threshold values antifouling coating prevents contamination on the sensing surface. Ecolab certified in addition to IP67/69K/67G protection. All models with IO-Link connectivity.(NPN type excluded)
Reliable detection of metal work pieces with curved or irregular surfaces
Reliable detection of difficult work pieces reduces equipment design and commissioning time
Reliable detection of metal work pieces with rough surfaces
Reliable detection of difficult work pieces reduces equipment design and commissioning time
Reliable detection of metal work pieces with rough surfaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Detection Type | Diffuse with Background Suppression |
Detection Range | 35 mm → 500 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Communication Protocol | IO-LINK |
Series | E3AS |
Related links
- Omron Diffuse with Background Suppression Photoelectric Sensor, 35...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Diffuse with Background Suppression Photoelectric Sensor, 35...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1.5m...
- Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1 m...
- BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 500 mm...