- RS Stock No.:
- 212-2981
- Mfr. Part No.:
- WSE4-3F2131
- Brand:
- Sick
Available for back order.
Added
Price (ex. GST) Each
$408.29
(exc. GST)
$449.12
(inc. GST)
Units | Per unit |
1 + | $408.29 |
- RS Stock No.:
- 212-2981
- Mfr. Part No.:
- WSE4-3F2131
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Best background suppression sensor in its class
Universal use of PinPoint technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
Universal use of PinPoint technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
Your Benefit
Low-cost integration due to optimal machine integration in areas with limited space
Application versatility due to reliable detection of shiny or jet-black objects
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
High immunity to ambient light reduces downtime caused by false trips
Clearly visible light spot simplifies alignment
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Application versatility due to reliable detection of shiny or jet-black objects
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
High immunity to ambient light reduces downtime caused by false trips
Clearly visible light spot simplifies alignment
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
The W4-3 family of photoelectric sensors offers best-in-class performance in a miniature housing design. Using the latest ASIC and PinPoint LED technologies, these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in machine environments - even without mounting brackets.
Applications
Reliable detection of irregularly shaped printed circuit boards.
Checking of storage space occupancy
Equidistant infeed of products
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Sheet presence and punch monitoring
Sheet presence and position monitoring
Presence monitoring and counting process
Collision awareness at the machining table
Monitoring the material transportation
Protrusion monitoring on the tray stack
Level monitoring in the parts bunker
Detection of solar wafers in harsh wafer production environments
Detection of solar wafers in harsh cell production environments
Detection, measurement, and positioning of the solar glass substrate
Protrusion monitoring of solar glass substrates
Reference positioning
Positioning and speed measurement on the shuttle
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Checking of storage space occupancy
Equidistant infeed of products
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Sheet presence and punch monitoring
Sheet presence and position monitoring
Presence monitoring and counting process
Collision awareness at the machining table
Monitoring the material transportation
Protrusion monitoring on the tray stack
Level monitoring in the parts bunker
Detection of solar wafers in harsh wafer production environments
Detection of solar wafers in harsh cell production environments
Detection, measurement, and positioning of the solar glass substrate
Protrusion monitoring of solar glass substrates
Reference positioning
Positioning and speed measurement on the shuttle
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 4 m |
Output Type | Dark Switching |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 3 Pin Connector |
Light Source | Polarized Red Light |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Maximum Operating Temperature | +60°C |
Housing Material | Plastic |
Series | W4-3 |
Minimum Operating Temperature | -40 °C |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Sick Through Beam Photoelectric Sensor 0 → 4 m Detection Range IO-LINK
- BALLUFF Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Sick Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Sick Retroreflective Photoelectric Sensor 0 → 4 m Detection Range IO-LINK
- Sick Background Suppression Photoelectric Sensor 4 mm → 120 mm...