Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 50 m Detection Range
- RS Stock No.:
- 212-2967
- Mfr. Part No.:
- WSE250-2R1531
- Brand:
- Sick
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$466.26
(exc. GST)
$512.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $466.26 |
- RS Stock No.:
- 212-2967
- Mfr. Part No.:
- WSE250-2R1531
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Overview
At a glance
Easily visible red light thanks to BrightLight LED
Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
Light/dark switching via control cable
Rotatable male connector or cable
Variants for 10 … 30 V DC or 24 … 240 V DC / 24 … 240 V AC power supply in compact design
BEF-W250 mounting bracket made of stainless steel (1.4301) included in delivery
Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
Light/dark switching via control cable
Rotatable male connector or cable
Variants for 10 … 30 V DC or 24 … 240 V DC / 24 … 240 V AC power supply in compact design
BEF-W250 mounting bracket made of stainless steel (1.4301) included in delivery
Your Benefit
Mounting bracket is included to ease installation
Visible red Bright Light LED for simpler alignment of the sensors
Cable or rotatable M12 connector provide installation flexibility
Operating mode (light/dark) is selectable via a control cable to reduce the number of device variants
Visible red Bright Light LED for simpler alignment of the sensors
Cable or rotatable M12 connector provide installation flexibility
Operating mode (light/dark) is selectable via a control cable to reduce the number of device variants
The W250 family of photoelectric sensors is characterized by a special combination where both DC and AC/DC types are integrated in one highly compact housing. With a cable variant and a rotatable male connector variant, the W250 is highly flexible when it comes to system integration. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. Light/dark switching via a control cable cuts the number of device variants by half and reduces storage.
Applications
Variants with DC voltage and universal AC/DC voltage in the same housing provide increased flexibility
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 50 m |
Output Type | Light Switching |
Electrical Connection | Cable |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Terminal Type | 5 Pin Connector |
Light Source | Polarized Red Light |
IP Rating | IP67 |
Response Time | 0.015 seconds |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | W250-2 |
Housing Material | Plastic |
Related links
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 50 m...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m...
- Idec Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 50...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 10 m...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 8 m...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m...