SICK Fork Sensor Photoelectric Sensor, 30 mm Detection Range
- RS Stock No.:
- 212-2654
- Mfr. Part No.:
- WFM30-40P321
- Brand:
- SICK
Price (ex. GST) Each**
$245.20
(exc. GST)
$269.72
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $245.20 |
**price indicative
Related links
- SICK Fork Sensor Photoelectric Sensor, 30 mm Detection Range
- SICK Optical Photoelectric Sensor 30 MM Detection Range
- SICK Optical Detection Photoelectric Sensor 30 MM Detection Range
- SICK Fork Sensor Photoelectric Sensor 30 MM Detection Range
- Baumer Fork Sensor Photoelectric Sensor 30 mm Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 30 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 mm...