Sick Fork Sensor Photoelectric Sensor, 50 mm Detection Range
- RS Stock No.:
- 212-2612
- Mfr. Part No.:
- WF50-40B410
- Brand:
- Sick
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$567.02
(exc. GST)
$623.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $567.02 |
- RS Stock No.:
- 212-2612
- Mfr. Part No.:
- WF50-40B410
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Overview
At a glance
Infrared light source
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminum housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminum housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Your Benefit
Fast response time and fine resolution ensure reliable detection even at very high object speeds
Infrared light source provides excellent ambient light immunity
User-friendly setting via IO-Link, teach-in button, or plus/minus buttons
A wide range of different fork sizes enables flexible installation
Stable aluminum housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process reliability
Easy to access data from the PLC via IO-Link
Infrared light source provides excellent ambient light immunity
User-friendly setting via IO-Link, teach-in button, or plus/minus buttons
A wide range of different fork sizes enables flexible installation
Stable aluminum housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process reliability
Easy to access data from the PLC via IO-Link
WFnext fork sensors are at work in the detection of labels, marks, double sheets, holes, edges, and various objects. Thanks to the design principle that sees both the sender and receiver integrated in a single housing, no adjustment is necessary. This easy-to-use sensor line includes fork widths between 2 mm and 120 mm with fork depths of 40 mm, 60 mm, and 95 mm. Extremely fast response times and fine resolution means that WFnext fork sensors from SICK can even detect small and flat objects, as well as those traveling at high speeds.
Applications
Detecting edges, holes, and objects in production processes at high speeds
Monitoring the presence of different objects
Detecting opaque labels
Fine positioning the body
Check of product height
Monitoring the presence of different objects
Detecting opaque labels
Fine positioning the body
Check of product height
Note
Specifications
Attribute | Value |
---|---|
Detection Type | Fork Sensor |
Detection Range | 50 mm |
Output Type | Light/Dark Switching, NPN, PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 0.0001 seconds |
Series | WF |
Housing Material | Metal |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Related links
- Sick Fork Sensor Photoelectric Sensor, 50 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor, 80 mm Detection Range
- Sick Optical Photoelectric Sensor, Fork Sensor, 50 MM Detection Range
- Sick Fork Sensor Photoelectric Sensor, 30 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor, Fork Sensor, 50 MM Detection Range
- Sick Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm...
- Sick Optical Photoelectric Sensor, Fork Sensor, 95 mm Detection Range