- RS Stock No.:
- 210-4085
- Mfr. Part No.:
- WT150-N162
- Brand:
- Sick
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$392.56
(exc. GST)
$431.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $392.56 |
- RS Stock No.:
- 210-4085
- Mfr. Part No.:
- WT150-N162
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Overview
At a glance
Extra small plastic housing
IP 67 enclosure rating
Highly visible red light
Light or dark switching selectable by wire
IP 67 enclosure rating
Highly visible red light
Light or dark switching selectable by wire
Your Benefit
Reliable detection of the smallest objects, regardless of color or surface qualities
Detection of objects regardless of color or surface qualities
Suitable for high-speed applications
Detection of objects regardless of color or surface qualities
Suitable for high-speed applications
The W150 photoelectric sensors product family includes a background suppression sensor, an energetic proximity sensor, a retro-reflective sensor and a through-beam photoelectric sensor. This product family features an extra small design, which enables usage in the smallest of machines.
Applications
Brackets included with delivery, ensuring quick and easy installation
Highly visible red light simplifies alignment
Highly visible red light simplifies alignment
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 2 mm → 100 mm |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | 4 Wire |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | Plastic |
Series | W150 |
Standards Met | CE Certified, UL Certified |
Related links
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 2...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 2...
- Sick Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 100 mm...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 2...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 3...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 5...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 2...