- RS Stock No.:
- 210-4074
- Mfr. Part No.:
- VTF18-4N1212
- Brand:
- Sick
On back order for despatch 20/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$241.70
(exc. GST)
$265.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $241.70 |
- RS Stock No.:
- 210-4074
- Mfr. Part No.:
- VTF18-4N1212
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Overview
At a glance
Photoelectric sensor family in a cylindrical M18 housing
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC and DC options
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC and DC options
Your Benefit
Simple, standardized design ensures easy mounting, alignment and replacement
Low-cost solution for standard applications in material handling and packaging industries
Low-cost solution for standard applications in material handling and packaging industries
The V18 family has the widest portfolio of M18 sensors on the market. Users can choose from a variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.
Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.
Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.
Applications
Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Background Suppression |
Detection Range | 3 mm → 100 mm |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | 4 Wire |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.002 seconds |
Minimum Operating Temperature | -25°C |
Housing Material | Metal |
Maximum Operating Temperature | +70°C |
Series | V18 |
Standards Met | CE Certified, UL Certified |
Related links
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 3...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 0...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 2...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 3...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 3...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 5...