- RS Stock No.:
- 210-3944
- Mfr. Part No.:
- WTB4SLC-3P2262A00
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$663.09
(exc. GST)
$729.40
(inc. GST)
Units | Per unit |
1 + | $663.09 |
- RS Stock No.:
- 210-3944
- Mfr. Part No.:
- WTB4SLC-3P2262A00
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Precise laser light spot, laser class 1
Teach-in pushbutton can be switched between detection of transparent and non-transparent objects
Sensing ranges between 25 mm and 60 m
Latest SICK proprietary ASIC and laser technologies with second emitter LED to provide outstanding background suppression and ambient light immunity
Choice of adjustment via teach-in button, potentiometer, cable, or IO-Link
Teach-in pushbutton can be switched between detection of transparent and non-transparent objects
Sensing ranges between 25 mm and 60 m
Latest SICK proprietary ASIC and laser technologies with second emitter LED to provide outstanding background suppression and ambient light immunity
Choice of adjustment via teach-in button, potentiometer, cable, or IO-Link
Your Benefit
Precise laser light spot for highly accurate switching behavior
High optical ambient light immunity reduces incorrect switching and thus machine downtime, even when modern energy-saving lamps are used
The highest degree of machine design flexibility BGS (background suppression) eliminates the effect of undesired background reflections. In addition, autocollimation allows detection through small drilled holes
One device for detecting both transparent objects and the smallest non-transparent objects, thus reducing the variety of sensors and saving on storage costs
IO-Link facilitates initial system performance diagnostics and uses additional sensor functions (optional) to reduce complex control programming
High optical ambient light immunity reduces incorrect switching and thus machine downtime, even when modern energy-saving lamps are used
The highest degree of machine design flexibility BGS (background suppression) eliminates the effect of undesired background reflections. In addition, autocollimation allows detection through small drilled holes
One device for detecting both transparent objects and the smallest non-transparent objects, thus reducing the variety of sensors and saving on storage costs
IO-Link facilitates initial system performance diagnostics and uses additional sensor functions (optional) to reduce complex control programming
Maximum performance for handling demanding detection tasks involving tiny objects. With its precise laser light spot, the W4SL-3 miniature product family sets new standards by providing high optical light immunity from undesired background reflections and immunity to ambient light - even from modern energy-saving lamps. The combination of SICK's proprietary laser and ASIC technologies reduces incorrect switching to minimize machine downtime, reducing the variety of devices and saving on storage costs. The photoelectric sensors also provide an IO-Link interface for initial system performance diagnostics. Furthermore, IO-Link permits the integration of additional functions such as meters directly into the sensor. There is no need for complex control programming.
Applications
Overhang control – sensor avoids overhanging panels
Precise object positioning – Monitoring the exact position of a part in order to prepare a quality check
Precise edge detection of glass panel
Monitoring additional features of a part such as boreholes
Check whether a part is located in the gripper of the robot
Application are, e.g. at the packaging, automotive and part supplier, electronic and solar industry, machine building and the industries of commercial goods
Precise object positioning – Monitoring the exact position of a part in order to prepare a quality check
Precise edge detection of glass panel
Monitoring additional features of a part such as boreholes
Check whether a part is located in the gripper of the robot
Application are, e.g. at the packaging, automotive and part supplier, electronic and solar industry, machine building and the industries of commercial goods
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 25 mm → 300 mm |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 0.0005 seconds |
Minimum Operating Temperature | -10°C |
Housing Material | Plastic |
Maximum Operating Temperature | +50°C |
Series | W4SL-3 |
Standards Met | CE Certified, UL Certified |
Related links
- Baumer Diffuse Photoelectric Sensor 25 mm → 300 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 4 mm → 180 mm...
- HPM Photoelectric Photoelectric Sensor 1m Detection Range
- Banner Distance Photoelectric Sensor 25 mm → 300 mm Detection Range IO-LINK
- Banner Distance Photoelectric Sensor 25 mm → 300 mm Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- Omron Background Suppression Distance Sensor 25 mm → 300 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 25 mm → 300 mm...