- RS Stock No.:
- 210-3931
- Mfr. Part No.:
- WTB4SC-3P2232A00
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$442.83
(exc. GST)
$487.11
(inc. GST)
Units | Per unit |
1 + | $442.83 |
- RS Stock No.:
- 210-3931
- Mfr. Part No.:
- WTB4SC-3P2232A00
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Best background suppression sensor in its class
Universal use of PinPoint LED technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Universal use of PinPoint LED technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Your Benefit
Application versatility due to reliable detection of shiny, transparent or jet-black objects
Very quick and easy alignment due to the highly visible, intense PinPoint LED light spot
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
Background suppression sensors with a laser-like light spot reduce costs and installation of additional protective measures by replacing laser sensors
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Very quick and easy alignment due to the highly visible, intense PinPoint LED light spot
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
Background suppression sensors with a laser-like light spot reduce costs and installation of additional protective measures by replacing laser sensors
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
The W4S-3 family of photoelectric sensors offers best-in-class performance in a slim housing design. Universal use of the latest ASIC and PinPoint LED technologies provide maximum reliability in the detection of all objects, including transparent and shiny objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in the machine environment - even without separate mounting brackets.
Applications
Access protection with muting on belt conveyors
Checking presence and level monitoring in a vibratory bowl feeder
Checking presence at the dispenser
Integrated object and gap measurement when feeding products
Reliable, cost-effective detection of secondary packaging in harsh environments
Checking presence and level monitoring in a vibratory bowl feeder
Checking presence at the dispenser
Integrated object and gap measurement when feeding products
Reliable, cost-effective detection of secondary packaging in harsh environments
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 4 mm → 120 mm |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 0.00045 seconds |
Minimum Operating Temperature | -40 °C |
Housing Material | Plastic |
Series | W4S-3 |
Maximum Operating Temperature | +60°C |
Standards Met | CE Certified, UL Certified |
Related links
- Sick Retroreflective Photoelectric Sensor 10 mm → 4.5 m Detection...
- Sick Background Suppression Photoelectric Sensor 4 mm → 180 mm...
- Sick Retroreflective Photoelectric Sensor 0 → 12 m Detection Range IO-LINK
- Sick Background Suppression Photoelectric Sensor 4 mm → 180 mm...
- Sick Background Suppression Photoelectric Sensor 4 → 180 mm...
- Sick Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- Sick Proximity Photoelectric Sensor 4 → 280 mm Detection Range IO-LINK
- Sick Background Suppression Photoelectric Sensor 4 → 500 mm...