- RS Stock No.:
- 210-3881
- Mfr. Part No.:
- WTB4-3P3461
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-3881
- Mfr. Part No.:
- WTB4-3P3461
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Best background suppression sensor in its class
Universal use of PinPoint technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
Universal use of PinPoint technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
Your Benefit
Low-cost integration due to optimal machine integration in areas with limited space
Application versatility due to reliable detection of shiny or jet-black objects
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
High immunity to ambient light reduces downtime caused by false trips
Clearly visible light spot simplifies alignment
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Application versatility due to reliable detection of shiny or jet-black objects
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
High immunity to ambient light reduces downtime caused by false trips
Clearly visible light spot simplifies alignment
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
The W4-3 family of photoelectric sensors offers best-in-class performance in a miniature housing design. Using the latest ASIC and PinPoint LED technologies, these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in machine environments - even without mounting brackets.
Applications
Checking of storage space occupancy
Collision awareness at the machining table
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Detection of paper edges
Detection of solar wafers in harsh cell production environments
Detection of solar wafers in harsh wafer production environments
Detection, measurement, and positioning of the solar glass substrate
Equidistant infeed of products
Leading edge detection and presence checking
Level monitoring in the parts bunker
Monitoring the material transportation
Paper tear monitor
Positioning and speed measurement on the shuttle
Presence check for paper
Presence monitoring and counting process
Protrusion monitoring of solar glass substrates
Protrusion monitoring on the tray stack
Reference positioning
Reliable detection of irregularly shaped printed circuit boards.
Sheet presence and position monitoring
Sheet presence and punch monitoring
Collision awareness at the machining table
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Detection of paper edges
Detection of solar wafers in harsh cell production environments
Detection of solar wafers in harsh wafer production environments
Detection, measurement, and positioning of the solar glass substrate
Equidistant infeed of products
Leading edge detection and presence checking
Level monitoring in the parts bunker
Monitoring the material transportation
Paper tear monitor
Positioning and speed measurement on the shuttle
Presence check for paper
Presence monitoring and counting process
Protrusion monitoring of solar glass substrates
Protrusion monitoring on the tray stack
Reference positioning
Reliable detection of irregularly shaped printed circuit boards.
Sheet presence and position monitoring
Sheet presence and punch monitoring
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 4 mm → 150 mm |
Output Type | PNP |
Electrical Connection | M12 connector with cable |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Maximum Operating Temperature | +60°C |
Series | W4-3 |
Housing Material | Plastic |
Minimum Operating Temperature | -40 °C |
Standards Met | CE Certified, UL Certified |
Related links
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 4...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 4...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 25...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 20...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 5...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Diffuse Photoelectric Sensor, Block Sensor, 4 mm → 150 mm...
- Sick Background Suppression Photoelectric Sensor, Block Sensor,...