- RS Stock No.:
- 210-3686
- Mfr. Part No.:
- WTB9L-3P1161
- Brand:
- Sick
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$660.74
(exc. GST)
$726.81
(inc. GST)
Units | Per unit |
1 + | $660.74 |
- RS Stock No.:
- 210-3686
- Mfr. Part No.:
- WTB9L-3P1161
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Rugged VISTAL™ housing
PinPoint LED or laser
Photoelectric proximity sensor with sensing range of up to 800 mm
Photoelectric retro-reflective sensors with autocollimation optics
Through-beam photoelectric sensors with sensing ranges of up to 60 m
SIRIC technology
Connections: M8 and M12 male connector, cable as well as cable with male connector
M3 and M4 hole pattern
PinPoint LED or laser
Photoelectric proximity sensor with sensing range of up to 800 mm
Photoelectric retro-reflective sensors with autocollimation optics
Through-beam photoelectric sensors with sensing ranges of up to 60 m
SIRIC technology
Connections: M8 and M12 male connector, cable as well as cable with male connector
M3 and M4 hole pattern
Your Benefit
Precise detection of small objects and object features
Detection of objects even through small openings
Less machine downtime due to stable VISTAL™ housing as well as the suppression of optical interference
The longest detection and sensing ranges in its class
Best-in-class background suppression for photoelectric proximity sensors
No blind spots, detection of shiny or transparent objects using photoelectric retro-reflective sensors
A wide variety of connection and mounting options
Highly visible light spot simplifies alignment
Detection of objects even through small openings
Less machine downtime due to stable VISTAL™ housing as well as the suppression of optical interference
The longest detection and sensing ranges in its class
Best-in-class background suppression for photoelectric proximity sensors
No blind spots, detection of shiny or transparent objects using photoelectric retro-reflective sensors
A wide variety of connection and mounting options
Highly visible light spot simplifies alignment
The W9 photoelectric sensor family offers a wider range of solutions than ever before. It is a complete product family, including photoelectric proximity sensors as well as photoelectric retro-reflective sensors and through-beam photoelectric sensors. All sensors are equipped with the latest laser and LED technology, protected by a rugged VISTAL® housing – for even stronger mechanical resistance. The W9 range works using SICK's SIRIC® technology
optical and electromagnetic interference is effectively suppressed in any environment. With the addition of various connection, mounting and sensing options, the W9 sensor family is the ideal solution for a variety of application needs in the automation environment.
Applications
Detection of the smallest work pieces or fine details on products
Detection through narrow openings
Checks for protrusions or misalignment
Detection of objects within a short distance from difficult backgrounds
Detection of transparent objects
Object detection in harsh industrial environments
Detection through narrow openings
Checks for protrusions or misalignment
Detection of objects within a short distance from difficult backgrounds
Detection of transparent objects
Object detection in harsh industrial environments
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 25 mm → 300 mm |
Output Type | PNP |
Electrical Connection | Cable 2 m |
Maximum DC Voltage | 30V |
Terminal Type | 4 Wire 2m Cable |
Light Source | Red Light |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Series | W9 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Housing Material | Plastic |
Standards Met | CE Certified, UL Certified |
Related links
- Sick Background Suppression Photoelectric Sensor 20 mm → 350 mm...
- Sick Background Suppression Photoelectric Sensor 25 mm → 400 mm...
- Baumer Diffuse Photoelectric Sensor 25 mm → 300 mm Detection Range
- Banner Distance Photoelectric Sensor 25 mm → 300 mm Detection Range IO-LINK
- Banner Distance Photoelectric Sensor 25 mm → 300 mm Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 25 mm → 300 mm...
- Sick Background Suppression Photoelectric Sensor 25 → 300 mm...