Baumer Light Barrier Photoelectric Sensor, Block Sensor, 600 mm Detection Range
- RS Stock No.:
- 210-0714
- Mfr. Part No.:
- O500W.SP-GW1J.PVO
- Brand:
- Baumer
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$644.92
(exc. GST)
$709.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $644.92 |
- RS Stock No.:
- 210-0714
- Mfr. Part No.:
- O500W.SP-GW1J.PVO
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer light barrier has 60 to 600 mm range of background position side and used pulsed pinpoint LED. It has push-pull output with teach-in and IO-Link. It has connector M12 which has 4 pin and also protected against short circuit and reverse polarity.
Operating temperature -25 to +60 °C
Protection class IP 67
Protection class IP 67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Light Barrier |
Detection Range | 600 mm |
Output Type | PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Series | O500 |
Related links
- Baumer SmartReflect Light barrier Photoelectric Sensor,...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 300 mm...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 25 mm →...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 15 mm →...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 30 mm →...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 1 m...
- Baumer Light Barrier Photoelectric Sensor, Rectangular Sensor,...
- Baumer Light Barrier Photoelectric Sensor, Rectangular Sensor,...