Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 205-5208
- Mfr. Part No.:
- WL9-3N1132
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$360.82
(exc. GST)
$396.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $360.82 |
- RS Stock No.:
- 205-5208
- Mfr. Part No.:
- WL9-3N1132
- Brand:
- Sick
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 12 m...
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cutting Mats
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammers