- RS Stock No.:
- 205-5191
- Mfr. Part No.:
- WL12G-3B2531T01
- Brand:
- Sick
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$621.83
(exc. GST)
$684.01
(inc. GST)
Units | Per unit |
1 + | $621.83 |
- RS Stock No.:
- 205-5191
- Mfr. Part No.:
- WL12G-3B2531T01
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The W12G photoelectric sensors provide reliable detection of transparent objects. Everything from PET bottles to thin, transparent films is detected. The W12G features a rugged metal housing with high electromagnetic compatibility, high immunity to chemical and thermal conditions, and excellent resistance to high pressure cleaning.
At a glance
Rugged die-cast zinc housing with optional Teflon® coating
Reliable detection of transparent objects
Precise autocollimation optics
Robust sensors for industrial use
Precise PinPoint LED
Dovetail mounting – mounting holes and oblong holes
Highly visible status LEDs
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Reliable detection of transparent objects
Precise autocollimation optics
Robust sensors for industrial use
Precise PinPoint LED
Dovetail mounting – mounting holes and oblong holes
Highly visible status LEDs
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Your Benefit
Reliable detection of transparent objects, from PET bottles to transparent film, thanks to superior chip technology
Resistance to interference from the industrial environment
Easy and fast sensor alignment with bright, very small, and highly precise light spot thanks to PinPoint technology
Precise switching characteristics, fast response times, and high detection quality for universal object detection
Designed for industrial applications – maximum resistance to mechanical, thermal, chemical, and electromagnetic loads
Flexible mounting and installation due to rotatable male connectors and versatile mounting options
IO-Link provides easy data access from the PLC
Quick and easy configuration
Resistance to interference from the industrial environment
Easy and fast sensor alignment with bright, very small, and highly precise light spot thanks to PinPoint technology
Precise switching characteristics, fast response times, and high detection quality for universal object detection
Designed for industrial applications – maximum resistance to mechanical, thermal, chemical, and electromagnetic loads
Flexible mounting and installation due to rotatable male connectors and versatile mounting options
IO-Link provides easy data access from the PLC
Quick and easy configuration
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 5 Pin Connector |
Light Source | LED |
IP Rating | IP66, IP67, IP69K |
Response Time | <330 μs |
Series | W12 Teflon |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Housing Material | Other |
Related links
- Sick Retroreflective Photoelectric Sensor 0 → 18 m Detection Range
- Sick Retroreflective Photoelectric Sensor 10 m Detection Range
- Sick Retroreflective Photoelectric Sensor 12 m Detection Range
- Sick Retroreflective Photoelectric Sensor 0.03 → 6 m Detection Range
- Sick Retroreflective Photoelectric Sensor 0.1 → 12 m Detection Range
- Sick Retroreflective Photoelectric Sensor 14 m Detection Range
- Sick Retroreflective Photoelectric Sensor 7 m Detection Range
- Sick Retroreflective Photoelectric Sensor 6 m Detection Range