Sick Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
- RS Stock No.:
- 205-4978
- Mfr. Part No.:
- GL10-P1111
- Brand:
- Sick
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$207.36
(exc. GST)
$228.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $207.36 |
- RS Stock No.:
- 205-4978
- Mfr. Part No.:
- GL10-P1111
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications. The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications. Summary: The G10 product family provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Logistics: Storage & Conveyor, especially pallet detection
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 12 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | 3 Pin Connector |
Light Source | PinPoint LED |
IP Rating | IP67 |
Response Time | 500 μs |
Housing Material | Plastic |
Minimum Operating Temperature | -30°C |
Series | G10 |
Maximum Operating Temperature | +60°C |
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 12 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 6 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.15 → 12...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 12...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 12 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 10 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 8 m...
- RS PRO Power Cord, 2m