SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m, PNP, IP67

Subtotal (1 unit)*

$220.81

(exc. GST)

$242.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.81

*price indicative

RS Stock No.:
204-3881
Distrelec Article No.:
302-65-613
Mfr. Part No.:
GL6-P4111
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

4-Pin Connector

Maximum DC Voltage

30V dc

Interface Type

M8 Connector

Light Source

Pin Point LED

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Current

100mA

Maximum Operating Temperature

55°C

Response Time

650μs

Standards/Approvals

UL File No. NRKH.E348498 & NRKH7.E348498

Hazardous Area Certification

No

Housing Material

Plastic

Series

G6

Mount Type

Panel

Detection Range

6 m

COO (Country of Origin):
HU

Sick Series G6 Photoelectric Sensor, 30V Maximum DC Voltage, IP67 - GL6-P4111


This photoelectric sensor is a Compact retro‑reflective device designed for industrial sensing tasks where reliable object detection and straightforward installation are required. It operates on low‑voltage DC and uses a focused light emitter to detect targets via a reflector, offering robust ingress protection for use in exposed plant environments.

Features & Benefits


• Pin‑point LED light source for precise target detection
• PNP output enabling simple integration with PLC inputs
• IP67 rating providing protection against dust and water
• 30V maximum DC supply compatibility with common control systems
• 650 μs response time supporting high‑speed detection cycles
• M8 connector Interface for fast plug‑and‑play wiring

Applications


• Suitable for conveyor object counting in automated lines
• Ideal for presence detection on packaging machinery
• Used for position sensing in pick‑and‑place systems
• Can be used for material passage monitoring in machine guards
• Suitable for integration into control cabinets via panel mounting

What mounting method is required for secure installation?


It is designed for panel mounting, allowing flush fixing into control panels or machine housings for stable alignment.

How does the sensor behave across temperature variations?


It operates reliably between −25 °C and 55 °C, maintaining signal consistency within that ambient range.

Which electrical connection format does it use for signal and power?


A four‑pin M8 connector provides both power and PNP output signalling through a single Compact plug.

What is the maximum continuous current draw allowed?


The device permits up to 100 mA of current, ensuring compatibility with standard DC sensor circuits.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy