Pepperl + Fuchs Through Beam Distance Sensor, Block Sensor, 550 mm Detection Range
- RS Stock No.:
- 203-1032
- Mfr. Part No.:
- OMT550-R200-2EP-IO-V1
- Brand:
- Pepperl + Fuchs
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$700.90
(exc. GST)
$770.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $700.90 |
- RS Stock No.:
- 203-1032
- Mfr. Part No.:
- OMT550-R200-2EP-IO-V1
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
The Pepperl + Fuchs Distance sensor are space-saving distance sensors in small standardized design. The optical sensors in the series are the first devices to offer an end-to-end solution in a medium-sized standard design from the thru-beam sensor through to the measuring distance sensor.
IO-link interface for service and process data
Medium design with versatile mounting options
Medium design with versatile mounting options
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 550 mm |
Output Type | NPN/PNP |
Electrical Connection | M12 4 Pin Connector |
Interface | IO-Link |
Series | OMT550 |
Related links
- Pepperl + Fuchs Through Beam Distance Sensor, Block Sensor, 550 mm...
- Pepperl + Fuchs Through Beam Distance Sensor, Block Sensor, 300 mm...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.4 m...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 650 mm...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor,...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...