Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 1.5 m Detection Range
- RS Stock No.:
- 201-0808
- Mfr. Part No.:
- PE12CNT15-15M
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)**
$110.23
(exc. GST)
$121.25
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $110.23 |
**price indicative
- RS Stock No.:
- 201-0808
- Mfr. Part No.:
- PE12CNT15-15M
- Brand:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | 1.5 m | |
Output Type | NPN/PNP | |
Electrical Connection | Cable | |
Series | PE12CNT15 | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 1.5 m | ||
Output Type NPN/PNP | ||
Electrical Connection Cable | ||
Series PE12CNT15 | ||
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 1.5 m Detection Range
- Banner Photoelectric Sensor 1.5 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 25 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 30 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 2 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3 m Detection Range