Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 201-0795
- Mfr. Part No.:
- MPFT15-M14-4
- Brand:
- Carlo Gavazzi
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.11
(exc. GST)
$96.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $88.11 |
- RS Stock No.:
- 201-0795
- Mfr. Part No.:
- MPFT15-M14-4
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The Carlo Gavazzi MPFT15-M14-4 photoelectric sensor with M14 housing is designed to meet the requirements for industrial doors and gates. The sensor set is easy to use and no adjustments are necessary.
Modulated infrared light
Option with individually adjustable channel sensitivity
Amplifier with Snap-On photoelectric switches
Option with individually adjustable channel sensitivity
Amplifier with Snap-On photoelectric switches
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | Relay |
Electrical Connection | Screw Clamp Terminal |
Series | MPF |
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15...
- Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier, Barrel...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel...
- Banner Through Beam Photoelectric Sensor, Barrel Sensor, 15 m...
- Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m...
- Carlo Gavazzi Through Beam Photoelectric Sensor, Miniature Sensor,...
- Carlo Gavazzi Through Beam Photoelectric Receiver, Miniature...
- Carlo Gavazzi Through Beam Photoelectric Transmitter, Miniature...