- RS Stock No.:
- 200-9749
- Mfr. Part No.:
- WTB26I-1H161120A00
- Brand:
- Sick
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$571.70
(exc. GST)
$628.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $571.70 |
- RS Stock No.:
- 200-9749
- Mfr. Part No.:
- WTB26I-1H161120A00
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Erwin Sick small photoelectric sensor has wave length 850 nm and communication interface of IO-Link V1.1, process data length of 16 bit. The two logic functions are Direct, AND, OR, Window and Hysteresis type.
Infrared light
Rectangular housing design
Cycle time 2.3 ms
Rectangular housing design
Cycle time 2.3 ms
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 2 m |
Output Type | NPN, PNP, PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Interface | IO-Link |
Series | W16 |
Related links
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 2...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 30...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 10...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 30...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 10...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 7...
- Sick Background Suppression Photoelectric Sensor, Rectangular...