Telemecanique Sensors Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 2 m Detection Range
- RS Stock No.:
- 195-1790
- Mfr. Part No.:
- XUX8AKSAT16
- Brand:
- Telemecanique Sensors
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$464.99
(exc. GST)
$511.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $464.99 |
- RS Stock No.:
- 195-1790
- Mfr. Part No.:
- XUX8AKSAT16
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Photo Electric Sensor - XUX - BGS - SN 2M - 12..24VDC - Terminals
Specifications
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Diffuse with Background Suppression |
Detection Range | 2 m |
Output Type | NC, NO, NPN, PNP |
Electrical Connection | Screw Clamp Terminal |
Maximum DC Voltage | 24V, 36V |
Terminal Type | Screw-Clamp |
Light Source | LED |
IP Rating | IP30, IP65, IP67 |
Maximum Current | 100 mA |
Response Time | 3.5 ms |
Series | XUX |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PC |
Standards Met | CE, CSA, UL |
Related links
- Telemecanique Sensors Diffuse with Background Suppression...
- Telemecanique Sensors Diffuse with Background Suppression...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Compact...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Compact...
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...
- Telemecanique Sensors Background Suppression Photoelectric Sensor,...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Compact...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Compact...