- RS Stock No.:
- 189-2143
- Mfr. Part No.:
- XUM2ANSBM8
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 189-2143
- Mfr. Part No.:
- XUM2ANSBM8
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
All the most industrial photo-electric popular formats available at your Telemecanique sensors distributor next door
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Photoelectric Sensor Miniature Thru Beam SN=15m Npn Connector M8
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | NPN |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24 V, 26.4 V |
Terminal Type | M8 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 25 mA |
Response Time | 1 ms |
Mounting Type | Threaded |
Series | OsiSense XU |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -30°C |
Housing Material | Plastic |